Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55000 5,50 €
50 0,51380 25,69 €
100 0,45410 45,41 €
500 0,43016 215,08 €
1.000 0,35846 358,46 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1725-1-ND
Copy   1253-1725-1-ND
Quantity Available 3.199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520DB26000H0FLJC2

Copy   CX2520DB26000H0FLJC2
Description CRYSTAL 26.0000MHZ 12PF SMD
Copy   CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy   26MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1725-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1725-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31501 €
  • Digi-Reel® ? : 1253-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.199 - Immediate
  • Unit Price: Digi-Reel®

10:38:09 1.22.2019