Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,57700 5,77 €
50 0,53920 26,96 €
100 0,47660 47,66 €
500 0,45148 225,74 €
1.000 0,37623 376,23 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1583-1-ND
Copy   1253-1583-1-ND
Quantity Available 5.682
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520DB16000D0WZRC1

Copy   CX2520DB16000D0WZRC1
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy   CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy   16MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -25°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2450BM14E0003T - Johanson Technology Inc. | 712-1581-1-ND DigiKey Electronics
  • 2450BM14E0003T
  • Johanson Technology Inc.
  • BALUN 2.4GHZ-2.5GHZ 0603
  • Unit Price 0,57000 €
  • 712-1581-1-ND
  • NRF51822-QFAA-R7 - Nordic Semiconductor ASA | 1490-1031-1-ND DigiKey Electronics
  • NRF51822-QFAA-R7
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price 4,20000 €
  • 1490-1031-1-ND
  • SMF5.0A - Littelfuse Inc. | F5748CT-ND DigiKey Electronics
  • SMF5.0A
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V SOD123F
  • Unit Price 0,48000 €
  • F5748CT-ND
  • MAX15062AATA+T - Maxim Integrated | MAX15062AATA+TCT-ND DigiKey Electronics
  • MAX15062AATA+T
  • Maxim Integrated
  • IC REG BUCK 3.3V 0.3A SYNC 8TDFN
  • Unit Price 2,40000 €
  • MAX15062AATA+TCT-ND
  • 6TPE100MZB - Panasonic Electronic Components | P122638CT-ND DigiKey Electronics
  • 6TPE100MZB
  • Panasonic Electronic Components
  • CONDUCTIVE POLYMER TANTALUM SOLI
  • Unit Price 1,01000 €
  • P122638CT-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1583-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1583-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33063 €
  • Digi-Reel® ? : 1253-1583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.682 - Immediate
  • Unit Price: Digi-Reel®

02:44:36 2.23.2019