Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55000 5,50 €
50 0,51380 25,69 €
100 0,45410 45,41 €
500 0,43016 215,08 €
1.000 0,35846 358,46 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1716-1-ND
Copy   1253-1716-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520DB13560H0FLJC1

Copy   CX2520DB13560H0FLJC1
Description CRYSTAL 13.5600MHZ 12PF SMD
Copy   CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13.56MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy   13.56MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13,56MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TRF7960ARHBT - Texas Instruments | 296-29381-1-ND DigiKey Electronics
  • TRF7960ARHBT
  • Texas Instruments
  • IC RFID AFE 13.56MHZ 32QFN
  • Unit Price 4,40000 €
  • 296-29381-1-ND
  • RB521S30T1G - ON Semiconductor | RB521S30T1GOSCT-ND DigiKey Electronics
  • RB521S30T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD523
  • Unit Price 0,17000 €
  • RB521S30T1GOSCT-ND
  • BK1005HS102-T - Taiyo Yuden | 587-1841-1-ND DigiKey Electronics
  • BK1005HS102-T
  • Taiyo Yuden
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price 0,09000 €
  • 587-1841-1-ND
  • APA1606SURCK - Kingbright | 754-1054-1-ND DigiKey Electronics
  • APA1606SURCK
  • Kingbright
  • LED RED CLEAR CHIP SMD R/A
  • Unit Price 0,38000 €
  • 754-1054-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1716-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1716-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31501 €
  • Digi-Reel® ? : 1253-1716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

20:53:40 1.18.2019