Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54900 5,49 €
50 0,51260 25,63 €
100 0,45300 45,30 €
500 0,42916 214,58 €
1.000 0,35764 357,64 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1714-1-ND
Copy   1253-1714-1-ND
Quantity Available 750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520DB12000H0FLJC1

Copy   CX2520DB12000H0FLJC1
Description CRYSTAL 12.0000MHZ 12PF SMD
Copy   CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy   12MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AH1806-W-7 - Diodes Incorporated | AH1806-W-7DICT-ND DigiKey Electronics
  • AH1806-W-7
  • Diodes Incorporated
  • MAGNETIC SWITCH OMNIPOLAR SC59
  • Unit Price 0,42000 €
  • AH1806-W-7DICT-ND
  • XRCGB24M000F2P00R0 - Murata Electronics North America | 490-9762-1-ND DigiKey Electronics
  • XRCGB24M000F2P00R0
  • Murata Electronics North America
  • CRYSTAL 24.0000MHZ 6PF SMD
  • Unit Price 0,32000 €
  • 490-9762-1-ND
  • AT93C46DY6-YH-T - Microchip Technology | AT93C46DY6-YH-TCT-ND DigiKey Electronics
  • AT93C46DY6-YH-T
  • Microchip Technology
  • IC EEPROM 1K SPI 2MHZ 8MINI MAP
  • Unit Price 0,20000 €
  • AT93C46DY6-YH-TCT-ND
  • ADG772BCPZ-REEL7 - Analog Devices Inc. | ADG772BCPZ-REEL7CT-ND DigiKey Electronics
  • ADG772BCPZ-REEL7
  • Analog Devices Inc.
  • IC MUX/DEMUX 2X1 10LFCSP
  • Unit Price 2,18000 €
  • ADG772BCPZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1714-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1714-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31429 €
  • Digi-Reel® ? : 1253-1714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: Digi-Reel®

22:39:37 2.21.2019