Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,61500 6,15 €
50 0,57540 28,77 €
100 0,50850 50,85 €
500 0,48178 240,89 €
1.000 0,40148 401,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1389-1-ND
Copy   1253-1389-1-ND
Quantity Available 5.153
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520DB12000C0WLSC1

Copy   CX2520DB12000C0WLSC1
Description CRYSTAL 12MHZ 7PF SMD
Copy   CRYSTAL 12MHZ 7PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±50ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy   12MHz ±50ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7M-12.000MAHE-T - TXC CORPORATION | 887-1775-1-ND DigiKey Electronics
  • 7M-12.000MAHE-T
  • TXC CORPORATION
  • CRYSTAL 12.0000MHZ 12PF SMD
  • Unit Price 0,87000 €
  • 887-1775-1-ND
  • CX3225SB25000D0FFFCC - Kyocera International Inc. Electronic Components | 1253-1353-1-ND DigiKey Electronics
  • CX3225SB25000D0FFFCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 25.0000MHZ 8PF SMD
  • Unit Price 0,70000 €
  • 1253-1353-1-ND
  • ICM-20602 - TDK InvenSense | 1428-1060-1-ND DigiKey Electronics
  • ICM-20602
  • TDK InvenSense
  • IMU ACCEL/GYRO/TEMP I2C/SPI LGA
  • Unit Price 3,22000 €
  • 1428-1060-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1389-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1389-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35281 €
  • Digi-Reel® ? : 1253-1389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.153 - Immediate
  • Unit Price: Digi-Reel®

22:59:35 1.16.2019