Add To Favorites
CX2016DB25000H0FLJC1 25MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55000 5,50 €
50 0,51380 25,69 €
100 0,45410 45,41 €
500 0,43016 215,08 €
1.000 0,35846 358,46 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1709-1-ND
Copy   1253-1709-1-ND
Quantity Available 1.278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2016DB25000H0FLJC1

Copy   CX2016DB25000H0FLJC1
Description CRYSTAL 25.0000MHZ 12PF SMD
Copy   CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy   25MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2016DB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ULN2003F12FN-7 - Diodes Incorporated | ULN2003F12FN-7DICT-ND DigiKey Electronics
  • ULN2003F12FN-7
  • Diodes Incorporated
  • IC PWR RELAY N-CHAN U-DFN3030-10
  • Unit Price 0,43000 €
  • ULN2003F12FN-7DICT-ND
  • LTC2873IUFD#PBF - Linear Technology/Analog Devices | LTC2873IUFD#PBF-ND DigiKey Electronics
  • LTC2873IUFD#PBF
  • Linear Technology/Analog Devices
  • IC TXRX BUS RS232/RS485 24QFN
  • Unit Price 9,69000 €
  • LTC2873IUFD#PBF-ND
  • BNX024H01L - Murata Electronics North America | 490-7833-1-ND DigiKey Electronics
  • BNX024H01L
  • Murata Electronics North America
  • FILTER LC 4.7UF SMD
  • Unit Price 6,25000 €
  • 490-7833-1-ND
  • RB160MM-60TR - Rohm Semiconductor | RB160MM-60CT-ND DigiKey Electronics
  • RB160MM-60TR
  • Rohm Semiconductor
  • DIODE SCHOTTKY 60V 1A PMDU
  • Unit Price 0,42000 €
  • RB160MM-60CT-ND
  • LCDA15C-6.TBT - Semtech Corporation | LCDA15C-6.TBTCT-ND DigiKey Electronics
  • LCDA15C-6.TBT
  • Semtech Corporation
  • TVS DIODE 15V 33V 8SO
  • Unit Price 4,02000 €
  • LCDA15C-6.TBTCT-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1709-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1709-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31501 €
  • Digi-Reel® ? : 1253-1709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.278 - Immediate
  • Unit Price: Digi-Reel®

11:36:12 1.22.2019