Add To Favorites
CX2016DB16000H0FLJC1 16MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54900 5,49 €
50 0,51260 25,63 €
100 0,45300 45,30 €
500 0,42916 214,58 €
1.000 0,35764 357,64 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1700-1-ND
Copy   1253-1700-1-ND
Quantity Available 5.251
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2016DB16000H0FLJC1

Copy   CX2016DB16000H0FLJC1
Description CRYSTAL 16.0000MHZ 12PF SMD
Copy   CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead

Copy   16MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2016DB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10033526-N3212LF - Amphenol ICC (FCI) | 609-4700-1-ND DigiKey Electronics
  • 10033526-N3212LF
  • Amphenol ICC (FCI)
  • CONN RCPT MINI USB B 5POS SMD RA
  • Unit Price 0,65000 €
  • 609-4700-1-ND
  • KSC201JLFS - C&K | 401-1756-1-ND DigiKey Electronics
  • KSC201JLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,44000 €
  • 401-1756-1-ND
  • AWSCR-16.00CV-T - Abracon LLC | 535-10008-1-ND DigiKey Electronics
  • AWSCR-16.00CV-T
  • Abracon LLC
  • CER RES 16.0000MHZ 22PF SMD
  • Unit Price 0,35000 €
  • 535-10008-1-ND
  • NPB02SVAN-RC - Sullins Connector Solutions | S9345-ND DigiKey Electronics
  • NPB02SVAN-RC
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING 1.27MM GOLD
  • Unit Price 0,23000 €
  • S9345-ND
  • PESD1CAN-UX - Nexperia USA Inc. | 1727-1306-1-ND DigiKey Electronics
  • PESD1CAN-UX
  • Nexperia USA Inc.
  • TVS DIODE 24V 50V SOT323-3
  • Unit Price 0,33000 €
  • 1727-1306-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1700-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1700-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31429 €
  • Digi-Reel® ? : 1253-1700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.251 - Immediate
  • Unit Price: Digi-Reel®

08:29:18 2.22.2019