Add To Favorites
CX2016DB16000D0GPSC1 16MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54900 5,49 €
50 0,51260 25,63 €
100 0,45300 45,30 €
500 0,42916 214,58 €
1.000 0,35764 357,64 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1701-1-ND
Copy   1253-1701-1-ND
Quantity Available 364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2016DB16000D0GPSC1

Copy   CX2016DB16000D0GPSC1
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy   CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead

Copy   16MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2016DB Series Datasheet
CX2016DB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1701-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1701-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31429 €
  • Digi-Reel® ? : 1253-1701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 364 - Immediate
  • Unit Price: Digi-Reel®

02:42:39 2.23.2019