Add To Favorites
CT2520DB26000C0FZZA1 26MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87 €
10 0,77000 7,70 €
50 0,71940 35,97 €
100 0,63570 63,57 €
500 0,60222 301,11 €
1.000 0,50185 501,85 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1387-1-ND
Copy   1253-1387-1-ND
Quantity Available 2.776
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CT2520DB26000C0FZZA1

Copy   CT2520DB26000C0FZZA1
Description CRYSTAL 26MHZ 7PF SMD
Copy   CRYSTAL 26MHZ 7PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead

Copy   26MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CT2520DB26000C0FZZA1 Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CT2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -25°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1387-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1387-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,44102 €
  • Digi-Reel® ? : 1253-1387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.776 - Immediate
  • Unit Price: Digi-Reel®

18:49:46 1.21.2019