EUR | USD
Favorite

EVA_6AX_SN
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13.957,31000 €13.957,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€13.957,31000

Excludes VAT

€16.609,19936

Includes VAT

EVA_6AX_SN

Datasheet
Digi-Key Part Number 3213-EVA_6AX_SN-ND
Copy  
Manufacturer

Automata Technologies Ltd

Copy  
Manufacturer Part Number EVA_6AX_SN
Copy  
Description EVA: THE SIMPLE, LOW COST INDUST
Copy  
Manufacturer Standard Lead Time 12 Weeks
Customer Reference
Documents & Media
Datasheets EVA Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Automata Technologies Ltd
Series -
Packaging Box 
Part Status Active
Type Articulated Arm
Number of Axes 6
Maximum Payload 1.25kg
Work Area (Reach) 600mm
Footprint 6.30" ~ 6.30" (160mm ~ 160mm)
Features -
Operating Temperature 5°C ~ 40°C
Ingress Protection IP20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

ACC_GRP_EGP_40

THE SCHUNK EGP 40 KIT ALLOWS YOU

Automata Technologies Ltd

1.674,88000 € Details

ACC_GRP_EGP_50

THE SCHUNK EGP 50 KIT ALLOWS YOU

Automata Technologies Ltd

2.977,56000 € Details

ACC_GRP_SFRMP2

THE SOFT ROBOTICS MGRIP P2 GLOBA

Automata Technologies Ltd

6.848,39000 € Details
You May Also Be Interested In

T050000

TINKERKIT BRACCIO (US.EU.UK.AU P

Arduino

181,05000 € Details

ROB-14342

UARM SWIFT PRO

SparkFun Electronics

750,35000 € Details

KR 3 R540

KR 3 R540 ROBOT KIT

KUKA Robotics Corporation

24.276,44000 € Details

KR 6 R900-2

KR 6 R900-2 ROBOT KIT

KUKA Robotics Corporation

28.190,46000 € Details

KR 10 R1100-2

KR 10 R1100-2 ROBOT KIT

KUKA Robotics Corporation

32.946,35000 € Details

4506

MEARM ROBOT MICRO:BIT KIT - ORAN

Kitronik Ltd.

60,30000 € Details
Additional Resources
Standard Package 1
Other Names 3213-EVA_6AX_SN