EUR | USD
Favorite

C2023J5003AHF RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 4W 0805 (2012 Metric)
Price & Procurement
36.624 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
10 0,60200 6,02 €
25 0,54360 13,59 €
100 0,47580 47,58 €
250 0,41752 104,38 €
500 0,36896 184,48 €
1.000 0,29128 291,28 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,68000 €

Excludes VAT

0,78880 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1173-1080-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,32928 €
  • Cut Tape (CT)  : 1173-1080-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.624 - Immediate
  • Unit Price: 0,68000 €

C2023J5003AHF

Datasheet
Digi-Key Part Number 1173-1080-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2023J5003AHF
Copy  
Description RF DIR COUPLER 2GHZ-2.3GHZ 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 4W 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets C2023J5003AHF
Environmental Information C2023J5003AHF Material Declaration
Design Resources Development Tool Selector
HTML Datasheet C2023J5003AHF
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Digi-Reel® 
Part Status Active
Coupler Type Standard
Frequency 2GHz ~ 2.3GHz
Coupling Factor 3dB
Applications General Purpose
Insertion Loss 0.3dB
Power - Max 4W
Isolation 25dB
Return Loss 22dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C1720J5003AHF

RF DIR COUPLER 1.7GHZ-2GHZ 0805

Anaren

0,68000 € Details

M80-8882005

CONN RCPT 20POS CRIMP 24-28AWG

Harwin Inc.

9,15000 € Details

PE42441C-Z

IC RF SWITCH SP4T 8GHZ 32LGA

pSemi

6,26000 € Details
Additional Resources
Standard Package 1
Other Names 1173-1080-6