Price & Procurement
156 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 44,10000 €44,10
10 41,14100 €411,41
25 39,41640 €985,41
170 38,34753 €6.519,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€44,10000

Excludes VAT

€52,47900

Includes VAT

LTM4645IY#PBF

Datasheet
Digi-Key Part Number LTM4645IY#PBF-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTM4645IY#PBF
Copy  
Description IC REG BUCK ADJUSTABLE 25A 77BGA
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 25A 4.7V - 15V Input

Copy  
Customer Reference
Documents & Media
Datasheets LTM4645 Datasheet
PCN Design/Specification Mark Conversion 21/Jul/2021
PCN Assembly/Origin Mult Dev 28/Feb/2020
HTML Datasheet LTM4645 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tray 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.7V
Voltage - Input (Max) 15V
Voltage - Output 1 0.6 ~ 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 25A
Applications ITE (Commercial)
Features Adjustable Output, Remote Sense
Operating Temperature -40°C ~ 125°C
Efficiency 86%
Mounting Type Surface Mount
Package / Case 77-BBGA Module
Size / Dimension 0.59" L x 0.35" W x 0.14" H (15.0mm x 9.0mm x 3.5mm)
Supplier Device Package 77-BGA (15x9)
Control Features -
Approval Agency -
Standard Number -
Base Part Number LTM4645
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTM8024IY#PBF

DC DC CONVERTER 0.8-8V 0.8-8V

Analog Devices Inc.

€19,93000 Details
Additional Resources
Standard Package 170