LTC7060EMSE#WTRPBF Half Bridge (2) Driver General Purpose Power MOSFET 12-MSOP-EP
Available To Order
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
2.500 1,64807 €4.120,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,64807

Excludes VAT

€1,96120

Includes VAT

Alternate Package

LTC7060EMSE#WTRPBF

Datasheet
Digi-Key Part Number 505-LTC7060EMSE#WTRPBFTR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC7060EMSE#WTRPBF
Copy  
Description 100V HALF BRIDGE DRIVER
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Half Bridge (2) Driver General Purpose Power MOSFET 12-MSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets LTC7060
PCN Design/Specification Laser Mark Conversion 03/Sep/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Half Bridge (2)
Applications General Purpose
Interface PWM
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 800mOhm LS, 1.5Ohm HS
Current - Output / Channel 6A
Current - Peak Output 6A
Voltage - Supply 6V ~ 14V
Voltage - Load 6V ~ 14V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit
Fault Protection Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP-EP
 
Additional Resources
Standard Package 2.500
Other Names 505-LTC7060EMSE#WTRPBFTR