EUR | USD

Price & Procurement
930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 €3,62
10 3,25300 €32,53
25 3,07520 €76,88
100 2,66520 €266,52
250 2,52856 €632,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,62000

Excludes VAT

€4,30780

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package

LTC6992CDCB-1#TRMPBF

Datasheet
Digi-Key Part Number LTC6992CDCB-1#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6992CDCB-1#TRMPBF
Copy  
Description IC OSC SILICON PROG 6-DFN
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series TimerBlox®
Packaging Digi-Reel® 
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 3.81Hz ~ 1MHz
Voltage - Supply 2.25V ~ 5.5V
Current - Supply 365µA
Operating Temperature 0°C ~ 70°C
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Mounting Type Surface Mount
Base Part Number LTC6992
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-C

BOARD EVAL LTC6992-1

Analog Devices Inc.

€21.21000 Details

DC2663A-KIT

LTC4126 DEMO BOARD KIT

Analog Devices Inc.

€76.35000 Details

DC1562B-D

BOARD EVAL LTC6992-2

Analog Devices Inc.

€21.21000 Details

DC1562B-E

BOARD EVAL LTC6992-3

Analog Devices Inc.

€21.21000 Details

DC1562B-F

EVAL BOARD LTC6992-4

Analog Devices Inc.

€21.21000 Details
You May Also Be Interested In

LM393F-GE2

GROUND SENSE COMPARATOR

Rohm Semiconductor

€0.50000 Details

SN74LVC2G125DCUT

IC BUFFER NON-INVERT 5.5V 8VSSOP

Texas Instruments

€0.85000 Details

MCP1501T-10E/CHY

IC VREF SERIES 0.1% SOT23-6

Microchip Technology

€0.68000 Details

CVCO55CL-0045-0070

VCO 57.5MHZ 0.5-10.5V 12.7X12.7

Crystek Corporation

€20.62000 Details

5002

PC TEST POINT MINIATURE WHITE

Keystone Electronics

€0.36000 Details

TLV3501AIDBVT

IC COMP 4.5NS R-R HS SOT23-6

Texas Instruments

€3.26000 Details
Additional Resources
Standard Package 1
Other Names LTC6992CDCB-1#TRMPBFDKR