EUR | USD

LTC5584IUF#TRPBF RF Demodulator IC 30MHz ~ 1.4GHz 24-WFQFN Exposed Pad
Price & Procurement
2,443 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 9,65000 €9,65
10 8,87400 €88,74
25 8,50600 €212,65
100 7,58630 €758,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,65000

Excludes VAT

€11,48350

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package

LTC5584IUF#TRPBF

Datasheet
Digi-Key Part Number 505-LTC5584IUF#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC5584IUF#TRPBF
Copy  
Description RF DEMOD IC 30MHZ-1.4GHZ 24QFN
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

RF Demodulator IC 30MHz ~ 1.4GHz 24-WFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LTC5584
Other Related Documents Tape and Reel Packaging
Design Resources Development Tool Selector
EDA / CAD Models LTC5584IUF#TRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Demodulator
LO Frequency 30MHz ~ 1.4GHz
RF Frequency 30MHz ~ 1.4GHz
P1dB 12.6dB
Gain 5.4dB
Noise Figure 9.9dB
Voltage - Supply 5.5V
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number LTC5584
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1670A

EVAL BOARD FOR LTC5584

Analog Devices Inc.

€127.25000 Details
You May Also Be Interested In

LTC5584IUF#PBF

RF DEMOD IC 30MHZ-1.4GHZ 24QFN

Analog Devices Inc.

€8.79000 Details
Additional Resources
Standard Package 1
Other Names 505-LTC5584IUF#TRPBFDKR