EUR | USD

Price & Procurement
2,012 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,15000 €4,15
10 3,72400 €37,24
25 3,52040 €88,01
100 3,05100 €305,10
250 2,89452 €723,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,15000

Excludes VAT

€4,93850

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC4440ES6-5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,950 - Immediate
  • Unit Price: €2.59724

LTC4440ES6-5#TRMPBF

Datasheet
Digi-Key Part Number LTC4440ES6-5#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4440ES6-5#TRMPBF
Copy  
Description IC GATE DRVR HIGH-SIDE TSOT23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4V ~ 15V
Logic Voltage - VIL, VIH 1.3V, 1.6V
Current - Peak Output (Source, Sink) 2.4A, 2.4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 80V
Rise / Fall Time (Typ) 10ns, 7ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC4440
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4440ES6-5#TRPBF

IC GATE DRVR HIGH-SIDE TSOT23-6

Analog Devices Inc.

€4.10000 Details
Additional Resources
Standard Package 1
Other Names LTC4440ES6-5#TRMPBFDKR