EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 €4,31
10 3,87300 €38,73
25 3,66200 €91,55
100 3,17370 €317,37
250 3,01096 €752,74
500 2,70174 €1.350,87
1.000 2,53345 €2.533,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,31000

Excludes VAT

€5,12890

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC4414EMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,841 - Immediate
  • Unit Price: €4.19000

LTC4414EMS8#TRPBF

Datasheet
Digi-Key Part Number LTC4414EMS8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4414EMS8#TRPBF
Copy  
Description IC OR CTRLR SRC SELECT 8MSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

OR Controller Source Selector Switch P-Channel 2:1 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series PowerPath™
Packaging Digi-Reel® 
Part Status Active
Type Source Selector Switch
FET Type P-Channel
Ratio - Input:Output 2:1
Internal Switch(s) No
Delay Time - ON 600µs
Delay Time - OFF 20µs
Current - Output (Max) -
Current - Supply 31µA
Voltage - Supply 3V ~ 36V
Applications Battery Backup, Industrial/Automotive, High Current Switch
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC4414
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7463DP-T1-GE3

MOSFET P-CH 40V 11A PPAK SO-8

Vishay Siliconix

€2.54000 Details

LTC4414EMS8#PBF

IC OR CTRLR SRC SELECT 8MSOP

Analog Devices Inc.

€4.19000 Details

SI7463DP-T1-E3

MOSFET P-CH 40V 11A PPAK SO-8

Vishay Siliconix

€2.54000 Details

LTC4412ES6#TRPBF

IC OR CTRLR SRC SELECT TSOT23-6

Analog Devices Inc.

€3.07000 Details

LTC4412HVIS6#TRMPBF

IC OR CTRLR SRC SELECT TSOT23-6

Analog Devices Inc.

€4.03000 Details

DS1337U+T&R

IC RTC CLK/CALENDAR I2C 8-USOP

Maxim Integrated

€2.19000 Details
Additional Resources
Standard Package 1
Other Names LTC4414EMS8#TRPBFDKR