EUR | USD

Price & Procurement
268 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 €3,72
10 3,33900 €33,39
25 3,15640 €78,91
100 2,73530 €273,53
250 2,59508 €648,77
500 2,32856 €1.164,28
1.000 2,18352 €2.183,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC4365ITS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,450 - Immediate
  • Unit Price: €2.40320

LTC4365ITS8#TRPBF

Datasheet
Digi-Key Part Number LTC4365ITS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4365ITS8#TRPBF
Copy  
Description IC OVERVOLTAGE PROT TSOT23-8
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Overvoltage, Undervoltage Protection PMIC TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Overvoltage, Undervoltage Protection
Current - Supply 125µA
Voltage - Supply 2.5V ~ 34V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC4365
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1555C-B

BOARD EVAL LTC4365CTS8-1

Analog Devices Inc.

€21.21000 Details
You May Also Be Interested In

LTC4365ITS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Analog Devices Inc.

€3.83000 Details

LTC4365CTS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Analog Devices Inc.

€3.48000 Details

TMP102AIDRLT

SENSOR DIGITAL -40C-125C SOT563

Texas Instruments

€1.82000 Details

LT1963AES8#PBF

IC REG LINEAR POS ADJ 1.5A 8SOIC

Analog Devices Inc.

€4.86000 Details

LTC6902IMS#PBF

IC OSC SILICON PROG 10MSOP

Analog Devices Inc.

€5.58000 Details

LTC6102HVIMS8#PBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

€5.39000 Details
Additional Resources
Standard Package 1
Other Names LTC4365ITS8#TRPBFCT