LTC4364IDE-2#TRPBF
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,55000 €6,55
10 5,91300 €59,13
25 5,63800 €140,95
100 4,89540 €489,54
250 4,67544 €1.168,86
500 4,28104 €2.140,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,55000

Excludes VAT

€7,79450

Includes VAT

Alternate Package

LTC4364IDE-2#TRPBF

Datasheet
Digi-Key Part Number LTC4364IDE-2#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4364IDE-2#TRPBF
Copy  
Description SURGE STOPPER W/DIODE 14DFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping Adjustable
Technology External Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-DFN (4x3)
Voltage - Working 4 ~ 80V
Base Part Number LTC4364
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2027A-B

BOARD DEMO LTC4364-2

Analog Devices Inc.

€50,87000 Details

DC2027A-A

BOARD DEMO LTC4364-1

Analog Devices Inc.

€50,87000 Details
You May Also Be Interested In

LTC4364IDE-2#PBF

IC SURGE STOPPER W/DIODE 14DFN

Analog Devices Inc.

€6,46000 Details

LTC4364HDE-2#TRPBF

SURGE STOPPER W/DIODE 14DFN

Analog Devices Inc.

€7,53000 Details

LTC4364HDE-2#PBF

IC SURGE STOPPER W/DIODE 14DFN

Analog Devices Inc.

€7,42000 Details

DC2027A-B

BOARD DEMO LTC4364-2

Analog Devices Inc.

€50,87000 Details

DDZ9702T-7

DIODE ZENER 15V 150MW SOD523

Diodes Incorporated

€0,42000 Details

LTM4644IY#PBF

DC DC CONVERTER 4X0.6-5.5V

Analog Devices Inc.

€38,42000 Details
Additional Resources
Standard Package 1
Other Names LTC4364IDE-2#TRPBFCT