EUR | USD

Price & Procurement
15,445 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,77000 €4,77
10 4,28100 €42,81
25 4,04640 €101,16
100 3,50690 €350,69
250 3,32704 €831,76
500 2,98534 €1.492,67
1.000 2,79939 €2.799,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,77000

Excludes VAT

€5,67630

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC4269CDKD-1#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: €2.79939
  • Tube  : LTC4269CDKD-1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,009 - Immediate
  • Unit Price: €4.77000

LTC4269CDKD-1#TRPBF

Datasheet
Digi-Key Part Number LTC4269CDKD-1#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4269CDKD-1#TRPBF
Copy  
Description IC POE CNTRL W/REG 32DFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 25.5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 37.2V ~ 60V
Current - Supply 1.35mA (Max)
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-WFDFN Exposed Pad
Supplier Device Package 32-DFN (7x4)
Base Part Number LTC4269
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1335B-C

EVAL BOARD FOR LTC4269-1

Analog Devices Inc.

€63.62000 Details

DC1335B-B

EVAL BOARD FOR LTC4269-1

Analog Devices Inc.

€63.62000 Details
You May Also Be Interested In

TPS23754PWP

IC POE CNTRL 1 CHANNEL 20HTSSOP

Texas Instruments

€3.33000 Details

PD70210AILD-TR

IC POE CNTRL 1 CHANNEL 16DFN

Microchip Technology

€1.48000 Details

TPS2379DDAR

IC POE CNTRL 1 CHANNEL 8SOPWR

Texas Instruments

€2.18000 Details

NCP1093MNRG

IC POE CNTRL 1 CHANNEL 10DFN

ON Semiconductor

€1.39000 Details

TPS23734RMTR

IEEE 802.3BT TYPE 3 CLASS 1-4 PO

Texas Instruments

€2.71000 Details

LTC4278IDKD#PBF

IC POE CNTRL 1 CHANNEL 32DFN

Analog Devices Inc.

€5.40000 Details
Additional Resources
Standard Package 1
Other Names LTC4269CDKD-1#TRPBFCT