Price & Procurement
1.532 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,98000 €3,98
10 3,57200 €35,72
25 3,37720 €84,43
100 2,92690 €292,69
250 2,77676 €694,19
500 2,49158 €1.245,79
1.000 2,33639 €2.336,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,98000

Excludes VAT

€4,73620

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC4067EDE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.220 - Immediate
  • Unit Price: €3,86000
  • Cut Tape (CT)  : LTC4067EDE#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.532 - Immediate
  • Unit Price: €3,98000

LTC4067EDE#TRPBF

Datasheet
Digi-Key Part Number LTC4067EDE#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4067EDE#TRPBF
Copy  
Description IC BATT MFUNC LI-ION 1CELL 12DFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Battery Multi-Function Controller IC Lithium Ion/Polymer 12-DFN (4x3)

Copy  
Customer Reference
Documents & Media
Datasheets LTC4067 Datasheet
I2C Battery Gas Gauges
Other Related Documents Tape and Reel Packaging
HTML Datasheet LTC4067 Datasheet
I2C Battery Gas Gauges
EDA / CAD Models LTC4067EDE#TRPBF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Multi-Function Controller
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Fault Protection Over Voltage
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LTC4067
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC943A

BOARD EVAL FOR LTC4067EDE

Analog Devices Inc.

€72,07000 Details
You May Also Be Interested In

LTC4067EDE#PBF

IC BATT MFUNC LI-ION 1CELL 12DFN

Analog Devices Inc.

€3,86000 Details
Additional Resources
Standard Package 1
Other Names LTC4067EDE#TRPBFDKR