EUR | USD
Favorite

Price & Procurement
4.507 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,34000 €7,34
10 6,63500 €66,35
25 6,32640 €158,16
100 5,49320 €549,32
250 5,24632 €1.311,58
500 4,78342 €2.391,71
1.000 4,36709 €4.367,09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€7,34000

Excludes VAT

€8,73460

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC3630AIMSE#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 4,36709 €
  • Tube  : LTC3630AIMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 610 - Immediate
  • Unit Price: 7,24000 €

LTC3630AIMSE#TRPBF

Datasheet
Digi-Key Part Number LTC3630AIMSE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3630AIMSE#TRPBF
Copy  
Description IC REG BCK ADJ/PROG 500MA 16MSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive or Negative
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 0.8V (1.8V, 3.3V, 5V)
Voltage - Output (Max) 76V
Current - Output 500mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package 16-MSOP-EP
Base Part Number LTC3630
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2105A-A

EVAL BOARD BUCK REG LTC3630A

Analog Devices Inc.

111,66000 € Details

DC2105A-B

EVAL BOARD BUCK REG LTC3630

Analog Devices Inc.

111,66000 € Details
You May Also Be Interested In

5001

PC TEST POINT MINIATURE BLACK

Keystone Electronics

0,35000 € Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

0,37000 € Details

1289-ST

CONN QC TAB 0.250 SOLDER

Keystone Electronics

0,21000 € Details

CPC1302GSTR

OPTOISOLTR 3.75KV 2CH DARL 8SMD

IXYS Integrated Circuits Division

1,49000 € Details

FDC3601N

MOSFET 2N-CH 100V 1A SSOT-6

ON Semiconductor

0,51000 € Details

LTC3630AIMSE#PBF

IC REG BCK ADJ/PROG 500MA 16MSOP

Analog Devices Inc.

7,24000 € Details
Additional Resources
Standard Package 1
Other Names LTC3630AIMSE#TRPBFCT