EUR | USD
Favorite

LTC3350EUHF#TRPBF Supercapacitor Backup Controller PMIC 38-QFN (5x7)
Price & Procurement
949 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,43000 8,43 €
25 5,04400 126,10 €
100 4,63220 463,22 €
250 4,40056 1.100,14 €
500 4,30084 2.150,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
8,43000 €

Excludes VAT

9,77880 €

Includes VAT

Alternate Package
  • Tube  : LTC3350EUHF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.829 - Immediate
  • Unit Price: 7,90000 €

LTC3350EUHF#TRPBF

Datasheet
Digi-Key Part Number LTC3350EUHF#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3350EUHF#TRPBF
Copy  
Description IC BACKUP CTRLR CHRG/MON 38QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supercapacitor Backup Controller PMIC 38-QFN (5x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Supercapacitor Backup Controller
Current - Supply 4mA
Voltage - Supply 4.5V ~ 35V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 38-WFQFN Exposed Pad
Supplier Device Package 38-QFN (5x7)
Base Part Number LTC3350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1937B

DEMO BOARD LTC3350EUHF

Analog Devices Inc.

169,04000 € Details
You May Also Be Interested In

LTC3350EUHF#PBF

IC BACKUP CTRLR CHRG/MON 38QFN

Analog Devices Inc.

7,90000 € Details

BSZ060NE2LSATMA1

MOSFET N-CH 25V 12A TSDSON-8

Infineon Technologies

0,53000 € Details

SIS438DN-T1-GE3

MOSFET N-CH 20V 16A PPAK 1212-8

Vishay Siliconix

0,68000 € Details

1N4448HWT-7

DIODE GEN PURP 80V 125MA SOD523

Diodes Incorporated

0,24000 € Details

LTC3350IUHF#TRPBF

IC BACKUP CTRLR CHRG/MON 38QFN

Analog Devices Inc.

9,29000 € Details

SIS434DN-T1-GE3

MOSFET N-CH 40V 35A PPAK 1212-8

Vishay Siliconix

0,78000 € Details
Additional Resources
Standard Package 1
Other Names LTC3350EUHF#TRPBFCT