EUR | USD

Price & Procurement
758 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 €2,91
10 2,61100 €26,11
25 2,46840 €61,71
100 2,13920 €213,92
250 2,02948 €507,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,91000

Excludes VAT

€3,46290

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : LTC1981ES5#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: €2.91000
  • Cut Tape (CT)  : LTC1981ES5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: €2.86000

LTC1981ES5#TRMPBF

Datasheet
Digi-Key Part Number LTC1981ES5#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC1981ES5#TRMPBF
Copy  
Description IC GATE DRVR HIGH-SIDE TSOT23-5
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

High-Side Gate Driver IC Inverting TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 1.8V ~ 5.5V
Logic Voltage - VIL, VIH 0.6V, 1.4V
Current - Peak Output (Source, Sink) -
Input Type Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC1981
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI3442BDV-T1-E3

MOSFET N-CH 20V 3A 6TSOP

Vishay Siliconix

€0.59000 Details

MIC5018YM4-TR

IC GATE DRVR HIGH-SIDE SOT143

Microchip Technology

€1.46000 Details

IRS10752LTRPBF

IC GATE DRVR HIGH-SIDE SOT23-6

Infineon Technologies

€0.91000 Details

LTC4440ES6#TRPBF

IC GATE DRVR HIGH-SIDE TSOT23-6

Analog Devices Inc.

€4.10000 Details

LTC4440ES6#TRMPBF

IC GATE DRVR HIGH-SIDE TSOT23-6

Analog Devices Inc.

€4.15000 Details

BD2270HFV-TR

IC GATE DRVR HIGH-SIDE HVSOF5

Rohm Semiconductor

€1.46000 Details
Additional Resources
Standard Package 1
Other Names LTC1981ES5#TRMPBFDKR