EUR | USD
Favorite

Price & Procurement
3.351 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 €5,38
10 4,86300 €48,63
25 4,63720 €115,93
100 4,02620 €402,62
250 3,84532 €961,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,38000

Excludes VAT

€6,40220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

LT6654AHS6-2.048#TRMPBF

Datasheet
Digi-Key Part Number LT6654AHS6-2.048#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6654AHS6-2.048#TRMPBF
Copy  
Description IC VREF SERIES 0.05% TSOT23-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 2.548V ~ 36V
Current - Supply 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6654
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2126A

MOD WIRELESS TEMP SENSOR W/BATT

Analog Devices Inc.

144,74000 € Details
You May Also Be Interested In

LT6654AHS6-4.096#TRMPBF

IC VREF SERIES 0.05% TSOT23-6

Analog Devices Inc.

5,38000 € Details

LT1763IDE-3.3#TRPBF

IC REG LINEAR 3.3V 500MA 12DFN

Analog Devices Inc.

4,88000 € Details

LTST-C170GKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,25000 € Details

ACM2012-361-2P-T001

CMC 220MA 2LN 360 OHM SMD

TDK Corporation

1,36000 € Details

ACT45R-101-2P-TL001

CMC 100UH 200MA 2LN SMD AEC-Q200

TDK Corporation

2,03000 € Details

LM60QIM3/NOPB

SENSOR ANALOG -40C-125C SOT23

Texas Instruments

1,23000 € Details
Additional Resources
Standard Package 1
Other Names LT6654AHS6-2.048#TRMPBFDKR