Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 €3,17
10 2,84500 €28,45
25 2,68960 €67,24
100 2,33100 €233,10
250 2,21144 €552,86
500 1,98430 €992,15
1.000 1,86072 €1.860,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,17000

Excludes VAT

€3,77230

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

LT3591EDDB#TRPBF

Datasheet
Digi-Key Part Number LT3591EDDB#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3591EDDB#TRPBF
Copy  
Description IC LED DRVR RGLTR DIM 500MA 8DFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Switch) 8-DFN (3x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 12V
Voltage - Output -
Current - Output / Channel 500mA (Switch)
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LT3591
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9622DR,118

IC LED DRIVER LINEAR DIM 32TSSOP

NXP USA Inc.

€2,69000 Details

TPS61165DRVR

IC LED DRVR RGLTR DIM 1.2A 6SON

Texas Instruments

€1,83000 Details

AP5724WG-7

IC LED DRIVER RGLTR DIM SOT26

Diodes Incorporated

€0,53000 Details

LT3591EDDB#TRMPBF

IC LED DRVR RGLTR DIM 500MA 8DFN

Analog Devices Inc.

€3,29000 Details
Additional Resources
Standard Package 1
Other Names LT3591EDDB#TRPBFDKR