Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,21000 €6,21
10 5,60400 €56,04
25 5,34280 €133,57
100 4,63900 €463,90
250 4,43048 €1.107,62
500 4,05678 €2.028,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,21000

Excludes VAT

€7,38990

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT3575EFE#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: €4,05678
  • Tube  : LT3575EFE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €6,07000

LT3575EFE#TRPBF

Datasheet
Digi-Key Part Number LT3575EFE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3575EFE#TRPBF
Copy  
Description IC REG FLYBACK 2.5A 16TSSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive or Negative, Isolation Capable
Topology Flyback
Output Type -
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Current - Output 2.5A
Frequency - Switching 40kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Base Part Number LT3575
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3575EFE#PBF

IC REG FLYBACK 2.5A 16TSSOP

Analog Devices Inc.

€6,07000 Details

LT3573EMSE#TRPBF

IC REG FLYBACK 1.25A 16MSOP

Analog Devices Inc.

€5,77000 Details
Additional Resources
Standard Package 1
Other Names LT3575EFE#TRPBFCT