EUR | USD

Price & Procurement
904 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,15000 €5,15
10 4,62800 €46,28
25 4,37480 €109,37
100 3,79160 €379,16
250 3,59716 €899,29
500 3,22770 €1.613,85
1.000 2,75152 €2.751,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,15000

Excludes VAT

€6,12850

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1763CS8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,75152 €
  • Cut Tape (CT)  : LT1763CS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 904 - Immediate
  • Unit Price: 5,15000 €
  • Tube  : LT1763CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.975 - Immediate
  • Unit Price: 5,01000 €

LT1763CS8#TRPBF

Datasheet
Digi-Key Part Number LT1763CS8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1763CS8#TRPBF
Copy  
Description IC REG LIN POS ADJ 500MA 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 20V
Voltage Dropout (Max) 0.45V @ 500mA
Current - Output 500mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1763
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1964ES5-BYP#TRPBF

IC REG LIN NEG ADJ 200MA TSOT23

Analog Devices Inc.

3,15000 € Details

LT1963AES8#TRPBF

IC REG LINEAR POS ADJ 1.5A 8SOIC

Analog Devices Inc.

4,92000 € Details

CS-023E-114.285M

CRYSTAL 114.2850MHZ 18PF SMD

Connor Winfield

5,70000 € Details

LT1964ES5-BYP#TRMPBF

IC REG LIN NEG ADJ 200MA TSOT23

Analog Devices Inc.

3,27000 € Details

EXC-24CP221U

CMC 350MA 2LN 220 OHM SMD

Panasonic Electronic Components

0,54000 € Details

SI5326B-C-GM

IC ANY-RATE MULTI/ATTEN 36-QFN

Silicon Labs

24,92000 € Details
Additional Resources
Standard Package 1
Other Names LT1763CS8#TRPBFDKR