EUR | USD

Price & Procurement
1,126 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,45000 €5,45
10 4,90100 €49,01
25 4,63320 €115,83
100 4,01530 €401,53
250 3,80944 €952,36
500 3,41820 €1.709,10
1.000 3,20530 €3.205,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,45000

Excludes VAT

€6,48550

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LT1641-2CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: €5.31000
  • Cut Tape (CT)  : LT1641-2CS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,126 - Immediate
  • Unit Price: €5.45000

LT1641-2CS8#TRPBF

Datasheet
Digi-Key Part Number LT1641-2CS8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1641-2CS8#TRPBF
Copy  
Description IC CONTRLR HOTSWAP POSVOLT 8SOIC
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply 9V ~ 80V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 2mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1641
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1641-2CS8#PBF

IC HOT SWAP CTRLR GP 8SOIC

Analog Devices Inc.

€5.31000 Details
Additional Resources
Standard Package 1
Other Names LT1641-2CS8#TRPBFDKR