Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,49000 €5,49
10 4,93200 €49,32
25 4,66240 €116,56
100 4,04090 €404,09
250 3,83368 €958,42
500 3,43996 €1.719,98
1.000 3,22571 €3.225,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,49000

Excludes VAT

€6,53310

Includes VAT

Alternate Package
  • Tube  : LT1641-2CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 576 - Immediate
  • Unit Price: €5,34000

LT1641-2CS8#TRPBF

Datasheet
Digi-Key Part Number LT1641-2CS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1641-2CS8#TRPBF
Copy  
Description IC CONTRLR HOTSWAP POSVOLT 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 8-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply 9V ~ 80V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 2mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LT1641
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1641-2CS8#PBF

IC HOT SWAP CTRLR GP 8SOIC

Analog Devices Inc.

€5,34000 Details
Additional Resources
Standard Package 1
Other Names LT1641-2CS8#TRPBFCT