EUR | USD

LT1575CS8-2.8#PBF Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC
Available To Order
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
100 4,19350 €419,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,19350

Excludes VAT

€4,99027

Includes VAT

LT1575CS8-2.8#PBF

Datasheet
Digi-Key Part Number LT1575CS8-2.8#PBF-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1575CS8-2.8#PBF
Copy  
Description IC LNR REG CTRLR 1OUT 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LT1575/77
Environmental Information Material Declaration LT1575CS8-2.8#PBF
Design Resources Development Tool Selector
PCN Design/Specification Laser Top Marking 11/Jun/2021
Mult Dev Mark Chg 5/Jul/2021
HTML Datasheet LT1575/77
EDA / CAD Models LT1575CS8-2.8#PBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tube 
Part Status Active
Type Positive Fixed
Number of Outputs 1
Current - Supply 12mA
Voltage - Input 10V ~ 20V
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1575
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100