EUR | USD
Favorite

Price & Procurement
1.849 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,86000 €5,86
10 5,29700 €52,97
25 5,05040 €126,26
100 4,38520 €438,52
250 4,18812 €1.047,03
500 3,81858 €1.909,29
1.000 3,48623 €3.486,23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,86000

Excludes VAT

€6,97340

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LT1175CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.717 - Immediate
  • Unit Price: 5,76000 €
  • Tape & Reel (TR)  : LT1175CS8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,48623 €
  • Cut Tape (CT)  : LT1175CS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.849 - Immediate
  • Unit Price: 5,86000 €

LT1175CS8#TRPBF

Datasheet
Digi-Key Part Number LT1175CS8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1175CS8#TRPBF
Copy  
Description IC REG LIN NEG ADJ 500MA 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -20V
Voltage - Output (Min/Fixed) -3.8V
Voltage - Output (Max) -19.3V
Voltage Dropout (Max) 0.7V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 80µA
PSRR -
Control Features Current Limit, Enable
Protection Features -
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1175
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1129CS8#TRPBF

IC REG LIN POS ADJ 700MA 8SOIC

Analog Devices Inc.

5,65000 € Details

ADR512ARTZ-REEL7

IC VREF SHUNT 0.3% SOT23-3

Analog Devices Inc.

1,50000 € Details

LT1175CS8#PBF

IC REG LIN NEG ADJ 500MA 8SOIC

Analog Devices Inc.

5,76000 € Details
Additional Resources
Standard Package 1
Other Names LT1175CS8#TRPBFDKR