EUR | USD

HMC853LC3C Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFCQFN Exposed Pad
Non-Stock

HMC853LC3C

Datasheet
Digi-Key Part Number 1127-2901-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC853LC3C
Copy  
Description IC FF D-TYPE SNGL 1BIT 16CSMT
Copy  
Detailed Description

Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFCQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets HMC853LC3
HTML Datasheet HMC853LC3
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Strip 
Part Status Obsolete
Function Standard
Type D-Type
Output Type Complimentary
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 28GHz
Max Propagation Delay @ V, Max CL -
Trigger Type Positive, Negative
Current - Output High, Low -
Voltage - Supply -3V ~ -3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-CSMT (3x3)
Package / Case 16-VFCQFN Exposed Pad
Base Part Number HMC853
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1127-2901