EUR | USD

HMC814LC3BTR RF IC Frequency Multiplier DBS, VSAT 13GHz ~ 24.6GHz 12-SMT (3x3)
Price & Procurement
468 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 46,47000 €46,47
10 43,35300 €433,53
25 41,53600 €1.038,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€46,47000

Excludes VAT

€55,29930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-1789-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: €40.40920
  • Cut Tape (CT)  : 1127-1789-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
  • Unit Price: €46.47000
  • Bulk  : 1127-3222-ND
  • Minimum Quantity: 1
  • Quantity Available: 472 - Immediate
  • Unit Price: €46.47000
  • Tape & Reel (TR)  : HMC814LC3BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €40.40920

HMC814LC3BTR

Datasheet
Digi-Key Part Number 1127-1789-6-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC814LC3BTR
Copy  
Description IC MULTIPLIER X2 ACTIVE 12SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF IC Frequency Multiplier DBS, VSAT 13GHz ~ 24.6GHz 12-SMT (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Frequency Multiplier
Frequency 13GHz ~ 24.6GHz
RF Type DBS, VSAT
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-SMT (3x3)
Base Part Number HMC814
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

112409-HMC814LC3B

EVAL BOARD HMC814LC3B

Analog Devices Inc.

€229.34000 Details
You May Also Be Interested In

HMC814LC3B

IC MULTIPLIER X2 ACTIVE 12SMD

Analog Devices Inc.

€46.47000 Details

ADF5355BCPZ

IC INTEGRATED SYNTH/VCO 32LFCSP

Analog Devices Inc.

€62.04000 Details

ADRF5020BCCZN-R7

IC RF SWITCH SPDT 30GHZ 20LGA

Analog Devices Inc.

€75.84000 Details
Additional Resources
Standard Package 1
Other Names 1127-1789-6