EUR | USD

HMC8038LP4CETR RF Switch IC Cellular SPDT 6GHz 50Ohm 16-LFCSP (4x4)
Price & Procurement
566 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,68000 €5,68
10 5,54000 €55,40
25 5,40840 €135,21
100 4,69600 €469,60
250 4,48496 €1.121,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,68000

Excludes VAT

€6,75920

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-3217-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 378 - Immediate
  • Unit Price: €4.35306
  • Cut Tape (CT)  : 1127-3217-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 566 - Immediate
  • Unit Price: €5.68000
  • Strip  : 1127-3187-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
  • Unit Price: €6.33000

HMC8038LP4CETR

Datasheet
Digi-Key Part Number 1127-3217-6-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC8038LP4CETR
Copy  
Description IC RF SWITCH SPDT 6GHZ 16LFCSP
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

RF Switch IC Cellular SPDT 6GHz 50Ohm 16-LFCSP (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Cellular
Topology Absorptive
Circuit SPDT
Frequency Range 100MHz ~ 6GHz
Isolation 60dB
Insertion Loss 0.8dB
Test Frequency 100MHz, 6GHz
P1dB 36dBm
IIP3 60dBm
Features -
Impedance 50Ohm
Voltage - Supply 3.3V ~ 5V
Operating Temperature -40°C ~ 105°C
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP (4x4)
Base Part Number HMC8038
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EV1HMC8038LP4C

EVAL BOARD FOR HMC8038

Analog Devices Inc.

€189.92000 Details
You May Also Be Interested In

HMC7992LP3DETR

IC RF SWITCH SP4T 6GHZ 16LFCSP

Analog Devices Inc.

€6.47000 Details

HMC8038LP4CE

IC RF SWITCH SPDT 6GHZ 16LFCSP

Analog Devices Inc.

€6.33000 Details

PE42424A-Z

IC RF SWITCH SPDT 6GHZ 6DFN

pSemi

€1.18000 Details

MAAL-010704-TR3000

IC AMP GP 100MHZ-3.5GHZ SC70-6

MACOM Technology Solutions

€3.23000 Details

ADM7170ACPZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8LFCSP

Analog Devices Inc.

€2.33000 Details

EV1HMC8038LP4C

EVAL BOARD FOR HMC8038

Analog Devices Inc.

€189.92000 Details
Additional Resources
Standard Package 1
Other Names 1127-3217-6