EUR | USD

HMC542BLP4ETR RF Attenuators 31.5dB 0Hz ~ 4GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Price & Procurement
108 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,77000 €6,77
10 6,60900 €66,09
25 6,45200 €161,30
100 5,60200 €560,20
250 5,35024 €1.337,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,77000

Excludes VAT

€8,05630

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-1855-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: €5.19286
  • Cut Tape (CT)  : 1127-1855-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108 - Immediate
  • Unit Price: €6.77000
  • Bulk  : 1127-3420-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €7.55000

HMC542BLP4ETR

Datasheet
Digi-Key Part Number 1127-1855-6-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC542BLP4ETR
Copy  
Description RF ATTENUATOR 31.5DB 50OHM 24QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Attenuators 31.5dB 0Hz ~ 4GHz 50 Ohms 560mW 24-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Attenuation Value 31.5dB
Frequency Range 0Hz ~ 4GHz
Power (Watts) 560mW
Impedance 50 Ohms
Package / Case 24-VFQFN Exposed Pad
Base Part Number HMC542
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

114399-HMC542BLP4

BOARD EVALUATION HMC542BLP4

Analog Devices Inc.

€435.48000 Details
You May Also Be Interested In

ADM7150ACPZ-3.3-R7

IC REG LINEAR 3.3V 800MA 8LFCSP

Analog Devices Inc.

€7.79000 Details

ADM7150ACPZ-5.0-R7

IC REG LINEAR 5V 800MA 8LFCSP

Analog Devices Inc.

€7.79000 Details

HMC653LP2E

RF ATTENUATOR 3DB 50OHM 6TDFN

Analog Devices Inc.

€5.97000 Details

HMC542BLP4E

RF ATTENUATOR 31.5DB 50OHM 24QFN

Analog Devices Inc.

€7.55000 Details

MIC39100-5.0WS

IC REG LINEAR 5V 1A SOT223-3

Microchip Technology

€1.32000 Details

MMBT2222A-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

€0.12000 Details
Additional Resources
Standard Package 1
Other Names 1127-1855-6