HMC365G8 RF IC Divide-by-4 DBS, VSAT 0Hz ~ 13GHz 8-SMT
Price & Procurement
73 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 128,11000 €128,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HMC365G8TR-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €128,10960

HMC365G8

Datasheet
Digi-Key Part Number 1127-3478-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC365G8
Copy  
Description IC FREQ DIVIDER DC-13GHZ
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF IC Divide-by-4 DBS, VSAT 0Hz ~ 13GHz 8-SMT

Copy  
Customer Reference
Documents & Media
Datasheets HMC365G8
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
HTML Datasheet HMC365G8
EDA / CAD Models HMC365G8 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Strip 
Part Status Active
Function Divide-by-4
Frequency 0Hz ~ 13GHz
RF Type DBS, VSAT
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SMT
Base Part Number HMC365
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

106582-HMC365G8

EVAL BOARD HMC365G8

Analog Devices Inc.

€402,68000 Details
Additional Resources
Standard Package 1
Other Names 1127-3478
HMC365G8-ND