EUR | USD

HMC194AMS8ETR RF Switch IC General Purpose SPDT 3GHz 50Ohm 8-MSOP
Price & Procurement
1,733 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,43000 €4,43
10 3,97800 €39,78
25 3,76000 €94,00
100 3,25870 €325,87
250 3,09160 €772,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,43000

Excludes VAT

€5,27170

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-1842-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,396 - Immediate
  • Unit Price: €2.77412
  • Cut Tape (CT)  : 1127-1842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,733 - Immediate
  • Unit Price: €4.43000
  • Strip  : 1127-3165-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,985 - Immediate
  • Unit Price: €4.43000

HMC194AMS8ETR

Datasheet
Digi-Key Part Number 1127-1842-6-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC194AMS8ETR
Copy  
Description IC RF SWITCH SPDT 3GHZ 8MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 3GHz 50Ohm 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type General Purpose
Topology -
Circuit SPDT
Frequency Range 0Hz ~ 3GHz
Isolation 38dB
Insertion Loss 0.5dB
Test Frequency 2.5GHz
P1dB 29dBm
IIP3 53dBm
Features -
Impedance 50Ohm
Voltage - Supply 3V ~ 7V
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number HMC194
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

105143-HMC194AMS8

EVAL BOARD HMC194AMS8E

Analog Devices Inc.

€247.91000 Details
You May Also Be Interested In

MASW-008543-TR3000

IC RF SWITCH SPDT 4GHZ 8MSOP

MACOM Technology Solutions

€4.44000 Details

HMC194AMS8E

IC RF SWITCH SPDT 3GHZ 8MSOP

Analog Devices Inc.

€4.43000 Details

HMC349AMS8GETR

IC RF SWITCH SPDT 4GHZ 8MSG

Analog Devices Inc.

€5.17000 Details

PE4251MLI-Z

IC RF SWITCH SPDT 3GHZ 8MSOP

pSemi

€0.98000 Details

HMC349AMS8GE

IC RF SWITCH SPDT 4GHZ 8MSG

Analog Devices Inc.

€5.68000 Details
Additional Resources
Standard Package 1
Other Names 1127-1842-6