EUR | USD
Favorite

ADXL377BCPZ-RL7 Accelerometer X, Y, Z Axis ±200g 0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z) 16-LFCSP-LQ (3x3)
Price & Procurement
4.371 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,54000 10,54 €
10 9,51700 95,17 €
25 9,07400 226,85 €
100 7,87880 787,88 €
500 6,86076 3.430,38 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADXL377BCPZ-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,43227 €
  • Cut Tape (CT)  : ADXL377BCPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.371 - Immediate
  • Unit Price: 10,54000 €
  • Tape & Reel (TR)  : ADXL377BCPZ-RL-ND
  • Minimum Quantity: 4.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 5,43227 €

ADXL377BCPZ-RL7

Datasheet
Digi-Key Part Number ADXL377BCPZ-RL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADXL377BCPZ-RL7
Copy  
Description ACCEL 200G ANALOG 16LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±200g 0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z) 16-LFCSP-LQ (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Analog
Axis X, Y, Z
Acceleration Range ±200g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 6.5
Bandwidth 0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z)
Output Type Analog Voltage
Voltage - Supply 1.8V ~ 3.6V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-LQ (3x3)
Base Part Number ADXL377
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

1413

ADXL377 3 AXIS 200G BREAKOUT BRD

Adafruit Industries LLC

22,92000 € Details

SEN-12803

SPARKFUN TRIPLE AXIS ACCELEROMET

SparkFun Electronics

23,84000 € Details
You May Also Be Interested In

ADXL337BCPZ-RL7

ACCELEROMETER 3G ANALOG 16LFCSP

Analog Devices Inc.

4,21000 € Details

ADXL326BCPZ-RL7

ACCELEROMETER 19G ANALOG 16LFCSP

Analog Devices Inc.

6,08000 € Details

ADXL326BCPZ

ACCELEROMETER 19G ANALOG 16LFCSP

Analog Devices Inc.

5,53000 € Details

1413

ADXL377 3 AXIS 200G BREAKOUT BRD

Adafruit Industries LLC

22,92000 € Details

S5B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 5POS 1.5MM

JST Sales America Inc.

0,71000 € Details

HHR-75AAA/B5BT

BATTERY NIMH 1.2V 700MAH AAA

Panasonic - BSG

3,30000 € Details
Additional Resources
Standard Package 1
Other Names ADXL377BCPZ-RL7DKR