EUR | USD
Favorite

ADXL375BCCZ-RL Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Price & Procurement
696 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,90000 9,90 €
10 9,10100 91,01 €
25 8,72360 218,09 €
100 7,68610 768,61 €
500 6,83730 3.418,65 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADXL375BCCZ-RL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 6,21572 €
  • Cut Tape (CT)  : ADXL375BCCZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.579 - Immediate
  • Unit Price: 9,90000 €
  • Digi-Reel®  : ADXL375BCCZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.579 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ADXL375BCCZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 338 - Immediate
  • Unit Price: 10,20000 €
  • Tape & Reel (TR)  : ADXL375BCCZ-RLTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 6,21572 €
  • Cut Tape (CT)  : ADXL375BCCZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 696 - Immediate
  • Unit Price: 9,90000 €

ADXL375BCCZ-RL

Datasheet
Digi-Key Part Number ADXL375BCCZ-RLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADXL375BCCZ-RL
Copy  
Description ACCELEROMETER 200G I2C/SPI 14LGA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±200g
Sensitivity (LSB/g) 20.5
Sensitivity (mV/g) -
Bandwidth 0.05Hz ~ 1.6kHz
Output Type I²C, SPI
Voltage - Supply 2V ~ 3.6V
Features Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (3x5)
Base Part Number ADXL375
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADXL375BCCZ

ACCELEROMETER 200G I2C/SPI 14LGA

Analog Devices Inc.

10,20000 € Details

ADXL375BCCZ-RL7

ACCELEROMETER 200G I2C/SPI 14LGA

Analog Devices Inc.

9,90000 € Details

EVAL-ADXL375Z

EVAL BOARD FOR ADXL375

Analog Devices Inc.

27,25000 € Details
Additional Resources
Standard Package 1
Other Names ADXL375BCCZ-RLDKR