EUR | USD
Favorite

ADXL350BCEZ-RL7 Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3)
Price & Procurement
1.401 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,62000 9,62 €
10 8,83500 88,35 €
25 8,46840 211,71 €
100 7,46150 746,15 €
500 6,63750 3.318,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADXL350BCEZ-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,61795 €
  • Cut Tape (CT)  : ADXL350BCEZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.401 - Immediate
  • Unit Price: 9,62000 €
  • Tape & Reel (TR)  : ADXL350BCEZ-RL-ND
  • Minimum Quantity: 4.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 5,61795 €

ADXL350BCEZ-RL7

Datasheet
Digi-Key Part Number ADXL350BCEZ-RL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADXL350BCEZ-RL7
Copy  
Description ACCELEROMETER 1-8G I2C/SPI 16LGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±1g, 2g, 4g, 8g
Sensitivity (LSB/g) 512 (±1g) ~ 64 (±10g)
Sensitivity (mV/g) -
Bandwidth 3.125Hz ~ 1.6kHz
Output Type I²C, SPI
Voltage - Supply 2V ~ 3.6V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LFLGA
Supplier Device Package 16-LGA-CAV (4x3)
Base Part Number ADXL350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADXL362BCCZ-R2

ACCELEROMETER 2-8G SPI 16LGA

Analog Devices Inc.

10,58000 € Details

KX023-1025-FR

ACCELEROMETER 2-8G I2C/SPI 16LGA

Kionix Inc.

2,19000 € Details
Additional Resources
Standard Package 1
Other Names ADXL350BCEZ-RL7DKR