EUR | USD

ADV7181DWBCPZ-RL Video Decoder IC Video 64-LFCSP-VQ (9x9)
Price & Procurement
2,490 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 12,48000 €12,48
10 11,47200 €114,72
25 10,99600 €274,90
100 9,68830 €968,83
250 9,25196 €2.312,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€12,48000

Excludes VAT

€14,85120

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package

ADV7181DWBCPZ-RL

Datasheet
Digi-Key Part Number 505-ADV7181DWBCPZ-RLDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADV7181DWBCPZ-RL
Copy  
Description IC VIDEO DECODER SD/HD 64LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Video Decoder IC Video 64-LFCSP-VQ (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets ADV7181D
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification ADV7181D 29/May/2017
EDA / CAD Models ADV7181DWBCPZ-RL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging Digi-Reel® 
Part Status Active
Type Video Decoder
Applications Video
Voltage - Supply, Analog 3.15V ~ 3.45V
Voltage - Supply, Digital 1.65V ~ 2V
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad, CSP
Supplier Device Package 64-LFCSP-VQ (9x9)
Base Part Number ADV7181
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 505-ADV7181DWBCPZ-RLDKR
ADV7181DWBCPZ-RLDKR
ADV7181DWBCPZ-RLDKR-ND