ADV7181DWBCPZ-RL Video Decoder IC Video 64-LFCSP-VQ (9x9)
Price & Procurement
2.440 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 12,56000 €12,56
10 11,54500 €115,45
25 11,06600 €276,65
100 9,74990 €974,99
250 9,31088 €2.327,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€12,56000

Excludes VAT

€14,94640

Includes VAT

Alternate Package

ADV7181DWBCPZ-RL

Datasheet
Digi-Key Part Number 505-ADV7181DWBCPZ-RLCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADV7181DWBCPZ-RL
Copy  
Description IC VIDEO DECODER SD/HD 64LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Video Decoder IC Video 64-LFCSP-VQ (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets ADV7181D
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification ADV7181D 29/May/2017
EDA / CAD Models ADV7181DWBCPZ-RL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging Cut Tape (CT) 
Part Status Active
Type Video Decoder
Applications Video
Voltage - Supply, Analog 3.15V ~ 3.45V
Voltage - Supply, Digital 1.65V ~ 2V
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad, CSP
Supplier Device Package 64-LFCSP-VQ (9x9)
Base Part Number ADV7181
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 505-ADV7181DWBCPZ-RLCT
ADV7181DWBCPZ-RLCT
ADV7181DWBCPZ-RLCT-ND