EUR | USD

ADV7181DBCPZ-RL Video Decoder IC Video 64-LFCSP-VQ (9x9)
Price & Procurement
345 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,65000 €10,65
10 9,78800 €97,88
25 9,38200 €234,55
100 8,26650 €826,65
250 7,89428 €1.973,57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,65000

Excludes VAT

€12,67350

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADV7181DBCPZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: €7.89428
  • Cut Tape (CT)  : ADV7181DBCPZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: €10.65000
  • Tray  : ADV7181DBCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 87 - Immediate
  • Unit Price: €10.65000

ADV7181DBCPZ-RL

Datasheet
Digi-Key Part Number ADV7181DBCPZ-RLDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADV7181DBCPZ-RL
Copy  
Description IC VIDEO DECODER SD/HD 64LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Video Decoder IC Video 64-LFCSP-VQ (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets ADV7181D
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification ADV7181D 29/May/2017
EDA / CAD Models ADV7181DBCPZ-RL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Video Decoder
Applications Video
Voltage - Supply, Analog 3.15V ~ 3.45V
Voltage - Supply, Digital 1.65V ~ 2V
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad, CSP
Supplier Device Package 64-LFCSP-VQ (9x9)
Base Part Number ADV7181
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADV7181DBCPZ-RLDKR