EUR | USD
Favorite

ADV7180KCP32Z-RL Video Decoder IC I²C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package
Price & Procurement
3.199 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,54000 6,54 €
10 5,90900 59,09 €
25 5,63400 140,85 €
100 4,67210 467,21 €
250 4,25988 1.064,97 €
500 3,98506 1.992,53 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
6,54000 €

Excludes VAT

7,58640 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : ADV7180KCP32Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.126 - Immediate
  • Unit Price: 6,54000 €
  • Cut Tape (CT)  : ADV7180KCP32Z-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.199 - Immediate
  • Unit Price: 6,54000 €

ADV7180KCP32Z-RL

Datasheet
Digi-Key Part Number ADV7180KCP32Z-RLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADV7180KCP32Z-RL
Copy  
Description IC VIDEO DECODER 32LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Video Decoder IC I²C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Decoder
Applications Professional Video
Standards ITU-R BT.656, NTSC, PAL, SECAM
Control Interface I²C, Serial
Voltage - Supply 1.8V ~ 3.3V
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP (5x5)
Base Part Number ADV7180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-ADV7180-32EBZ

BOARD EVAL FOR ADV7180

Analog Devices Inc.

127,19000 € Details

EVAL-ADV7180LFEBZ

BOARD EVAL FOR ADV7180 LFCSP

Analog Devices Inc.

131,01000 € Details

EVAL-ADV7180LQEBZ

BOARD EVALUATION ADV7180

Analog Devices Inc.

131,01000 € Details
You May Also Be Interested In

ADV7533BCBZ-RL7

IC VIDEO TRANSCEIVER 49WLCSP

Analog Devices Inc.

4,27664 € Details

LM1881MX/NOPB

IC VIDEO SYNC SEPARATOR 8SOIC

Texas Instruments

2,55000 € Details

TDA19988BHN/C1,557

IC VIDEO HDMI TRANS 64HVQFN

NXP USA Inc.

4,44000 € Details

AD9889BBCPZ-165

IC VIDEO HDMI/DVI TRANS 64LFCSP

Analog Devices Inc.

9,68000 € Details

LMH0303SQE/NOPB

IC VIDEO DRIVER 16WQFN

Texas Instruments

7,64000 € Details

EVAL-ADV7180-32EBZ

BOARD EVAL FOR ADV7180

Analog Devices Inc.

127,19000 € Details
Additional Resources
Standard Package 1
Other Names ADV7180KCP32Z-RLDKR