EUR | USD
Favorite

ADUC831BSZ-REEL 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10)
Price & Procurement
560 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,08000 16,08 €
10 14,78100 147,81 €
25 14,16840 354,21 €
100 12,48320 1.248,32 €
250 11,87052 2.967,63 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
16,08000 €

Excludes VAT

18,65280 €

Includes VAT

Alternate Package
  • Tray  : ADUC831BSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 914 - Immediate
  • Unit Price: 16,08000 €
  • Tape & Reel (TR)  : ADUC831BSZ-REELTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 11,10469 €
  • Digi-Reel®  : ADUC831BSZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 560 - Immediate
  • Unit Price: Digi-Reel®

ADUC831BSZ-REEL

Datasheet
Digi-Key Part Number ADUC831BSZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADUC831BSZ-REEL
Copy  
Description IC MCU 8BIT 62KB FLASH 52MQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series MicroConverter® ADuC8xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor 8052
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals PSM, Temp Sensor, WDT
Number of I/O 34
Program Memory Size 62KB (62K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 52-QFP
Supplier Device Package 52-MQFP (10x10)
Base Part Number ADUC831
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

USB-EA-CONVZ

SUPPORT BOARD ADUC8XX

Analog Devices Inc.

74,24000 € Details

EVAL-ADUC831QSZ

QUICKSTART ADUC831 EVAL BRD

Analog Devices Inc.

47,74000 € Details
You May Also Be Interested In

ADUC831BSZ

IC MCU 8BIT 62KB FLASH 52MQFP

Analog Devices Inc.

16,08000 € Details
Additional Resources
Standard Package 1
Other Names ADUC831BSZ-REELCT