EUR | USD
Favorite

ADUC812BSZ-REEL 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,04000 17,04 €
10 15,65800 156,58 €
25 15,00880 375,22 €
100 13,22410 1.322,41 €
250 12,57508 3.143,77 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
17,04000 €

Excludes VAT

19,76640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADUC812BSZ-REELTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 11,76378 €
  • Tray  : ADUC812BSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 17,04000 €

ADUC812BSZ-REEL

Datasheet
Digi-Key Part Number ADUC812BSZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADUC812BSZ-REEL
Copy  
Description IC MCU 8BIT 8KB FLASH 52MQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)

Copy  
Customer Reference
Documents & Media
Datasheets ADUC812
Other Related Documents Tape and Reel Packaging
Product Training Modules Process Control
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Analog Devices Automotive Technologies
Ticket Vending Machine
PCN Assembly/Origin Site Chg 24/Feb/2016
HTML Datasheet ADUC812
EDA / CAD Models ADUC812BSZ-REEL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series MicroConverter® ADuC8xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor 8052
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals PSM, Temp Sensor, WDT
Number of I/O 34
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 640 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 52-QFP
Supplier Device Package 52-MQFP (10x10)
Base Part Number ADUC812
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADUC812BSZ-REELCT