EUR | USD
Favorite

ADUC7021BCPZ62-RL7 ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
Price & Procurement
798 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,92000 10,92 €
10 10,03500 100,35 €
25 9,61920 240,48 €
100 8,47520 847,52 €
250 8,05928 2.014,82 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : ADUC7021BCPZ62-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: 10,92000 €
  • Tape & Reel (TR)  : ADUC7021BCPZ62-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 7,01936 €

ADUC7021BCPZ62-RL7

Datasheet
Digi-Key Part Number ADUC7021BCPZ62-RL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADUC7021BCPZ62-RL7
Copy  
Description IC MCU 32BIT 62KB FLASH 40LFCSP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series MicroConverter® ADuC7xxx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 44MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O 13
Program Memory Size 62KB (31K x16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 32
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADUC7021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADUC7021BCPZ62

IC MCU 32BIT 62KB FLASH 40LFCSP

Analog Devices Inc.

10,92000 € Details
Additional Resources
Standard Package 1
Other Names ADUC7021BCPZ62-RL7CT