EUR | USD

Price & Procurement
72 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 €2,07
10 1,85900 €18,59
25 1,75360 €43,84
100 1,49390 €149,39
250 1,40276 €350,69
500 1,22740 €613,70
1.000 1,09176 €1.091,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,07000

Excludes VAT

€2,46330

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ADR366AUJZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 - Immediate
  • Unit Price: €2.07000
  • Tape & Reel (TR)  : ADR366AUJZ-R2TR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

ADR366AUJZ-REEL7

Datasheet
Digi-Key Part Number ADR366AUJZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR366AUJZ-REEL7
Copy  
Description IC VREF SERIES 0.25% TSOT5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Series Voltage Reference IC ±0.25% TSOT-5

Copy  
Customer Reference
Documents & Media
Datasheets ADR36x
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Alternate Assembly Site 13/Feb/2014
EDA / CAD Models ADR366AUJZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 5mA
Tolerance ±0.25%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 9.3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.6V ~ 15V
Current - Supply 190µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADR366
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSB044N08NN3GXUMA1

MOSFET N-CH 80V 18A/90A 2WDSON

Infineon Technologies

€3.08000 Details

1051330001

CONN RCPT USB2.0 MICRO B SMD

Molex

€0.86000 Details

709296001003006

CONN SSL POKE-IN CONT 18-26AWG

AVX Corporation

€0.25000 Details

SMAJ58CA

TVS DIODE 58VWM 93.6VC DO214AC

Littelfuse Inc.

€0.40000 Details

VS-10MQ100NTRPBF

DIODE SCHOTTKY 100V 1A SMA

Vishay General Semiconductor - Diodes Division

€0.56000 Details

ADP162AUJZ-2.8-R7

IC REG LINEAR 2.8V 150MA TSOT5

Analog Devices Inc.

€1.01000 Details
Additional Resources
Standard Package 1
Other Names ADR366AUJZ-REEL7DKR