EUR | USD
Favorite

Price & Procurement
3.347 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 €3,09
10 2,77400 €27,74
25 2,62280 €65,57
100 2,27280 €227,28
250 2,15628 €539,07
500 1,93484 €967,42
1.000 1,64939 €1.649,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,09000

Excludes VAT

€3,67710

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADP7182ACPZN-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,64939 €
  • Digi-Reel®  : ADP7182ACPZN-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.347 - Immediate
  • Unit Price: Digi-Reel®

ADP7182ACPZN-R7

Datasheet
Digi-Key Part Number ADP7182ACPZN-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7182ACPZN-R7
Copy  
Description IC REG LIN NEG ADJ 200MA 6LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 6-LFCSP (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Negative
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -28V
Voltage - Output (Min/Fixed) -1.22V
Voltage - Output (Max) -27.64V
Voltage Dropout (Max) 0.36V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 850µA
PSRR 66dB ~ 45dB (10kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-LFCSP (2x2)
Base Part Number ADP7182
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADP7182UJ-EVALZ

EVAL BOARD NEGATIVE LDO ADP7182

Analog Devices Inc.

52,21000 € Details

ADP7182CP-EVALZ

EVAL BOARD NEGATIVE LDO ADP7182

Analog Devices Inc.

52,21000 € Details

EVAL-CN0292-SDZ

EVAL BOARD FOR CN0292-SDZ

Analog Devices Inc.

106,60000 € Details
You May Also Be Interested In

ADP7118ACPZN-R7

IC REG LIN POS ADJ 200MA 6LFCSP

Analog Devices Inc.

2,05000 € Details

ADP7142ACPZN5.0-R7

IC REG LINEAR 5V 200MA 6LFCSP

Analog Devices Inc.

2,63000 € Details

ADP7182ACPZN-5.0R7

IC REG LINEAR -5V 200MA 6LFCSP

Analog Devices Inc.

3,09000 € Details

ADP5070ACPZ-R7

IC REG BST SEPIC ADJ DL 20LFCSP

Analog Devices Inc.

5,24000 € Details

REF3125AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

1,82000 € Details

PDZ5.1B,115

DIODE ZENER 5.1V 400MW SOD323

Nexperia USA Inc.

0,14000 € Details
Additional Resources
Standard Package 1
Other Names ADP7182ACPZN-R7CT